- Home ›
- All Products›
- SPXV020
SPXV020
Littelfuse Industrial Products
1500VDC Photovoltaic Fuse - 20A
Accessories Notify Me
RoHS Compliant
Description
+
1500VDC Photovoltaic Fuse - 20A
Search Keywords: SPXV020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPXV020
-
Alias/AKA:SPXV020.T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$17.69
30
$17.27
50
$17.07
100
$16.81
250
$16.46
500
$16.19
1,000 +
$16.07
Click for Quote
Log in
to unlock special pricing