- Home ›
- All Products›
- SPXV002
SPXV002
Littelfuse Industrial Products
1500VDC Photovoltaic Fuse - 2A
Accessories Notify Me
RoHS Compliant
Description
+
1500VDC Photovoltaic Fuse - 2A
Search Keywords: SPXV002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPXV002
-
Alias/AKA:SPXV002.T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
335
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$30.16
30
$29.93
50
$24.67
100
$22.73
250
$20.38
500
$19.55
1,000 +
$19.46
Click for Quote
Log in
to unlock special pricing