- Home ›
- All Products›
- SPXI045.T
SPXI045.T
Littelfuse Industrial Products
1500VDC Inline Midget Solar Fuse - 45A
Accessories Notify Me
RoHS Compliant
Description
+
1500VDC Inline Midget Solar Fuse - 45A
Search Keywords: SPXI045T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPXI045.T
-
Alias/AKA:SPXI045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$52.07
5
$46.46
10
$45.07
30
$43.14
50
$41.37
100
$40.27
250 +
$39.74
Click for Quote
Log in
to unlock special pricing