- Home ›
- All Products›
- SPXI02.5
SPXI02.5
Littelfuse Industrial Products
1500VDC Inline Midget Solar Fuse - 2.5A
Accessories Notify Me
RoHS Compliant
Description
+
1500VDC Inline Midget Solar Fuse - 2.5A
Search Keywords: SPXI025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPXI02.5
-
Alias/AKA:SPXI02.5T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$21.59
30
$20.95
50
$20.80
100
$20.39
250
$20.13
500
$20.00
1,000 +
$19.76
Click for Quote
Log in
to unlock special pricing