- Home ›
- All Products›
- SPXI015L
SPXI015L
Littelfuse Industrial Products
1500VDC Inline Midget Solar Fuse Bulk 50-Pack - 15A
Accessories Notify Me
RoHS Compliant
Description
+
1500VDC Inline Midget Solar Fuse Bulk 50-Pack - 15A
Search Keywords: SPXI015L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPXI015L
-
Alias/AKA:SPXI015.L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$24.14
5
$23.31
10
$22.75
25
$22.41
50
$21.93
100
$21.49
250 +
$21.22
Click for Quote
Log in
to unlock special pricing