- Home ›
- All Products›
- SPXI005L
SPXI005L
Littelfuse Industrial Products
1500VDC Inline Midget Solar Fuse Bulk 50-Pack - 5A
Accessories Notify Me
RoHS Compliant
Description
+
1500VDC Inline Midget Solar Fuse Bulk 50-Pack - 5A
Search Keywords: SPXI005L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPXI005L
-
Alias/AKA:SPXI005.L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$21.69
5
$20.94
10
$20.44
25
$20.13
50
$19.70
100
$19.31
250 +
$19.06
Click for Quote
Log in
to unlock special pricing