- Home ›
- All Products›
- SPXC003.T
SPXC003.T
Littelfuse Industrial Products
1500VDC Solar Fuse - 3A
Accessories Notify Me
RoHS Compliant
Description
+
1500VDC Solar Fuse - 3A
Search Keywords: SPXC003T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPXC003.T
-
Alias/AKA:SPXC003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
13
$26.31
25
$20.52
38
$18.90
50 +
$18.52
Click for Quote
Log in
to unlock special pricing