- Home ›
- All Products›
- SPL001
Acs 600V Cover Puller 30A 1 Pole
Accessories Notify Me
RoHS Compliant
Description
+
Acs 600V Cover Puller 30A 1 Pole
Search Keywords: SPL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPL001
-
Alias/AKA:0SPL0001T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
685
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$6.48
30
$5.27
100
$5.03
250
$4.81
500
$4.62
1,000
$4.49
2,500
$4.38
5,000 +
$4.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT