- Home ›
- All Products›
- SPFJ400
SPFJ400
Littelfuse Industrial Products
400A 1000VDC Photovoltaic Class J Fuse
Accessories Notify Me
RoHS Compliant
Description
+
400A 1000VDC Photovoltaic Class J Fuse
Search Keywords: SPFJ400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPFJ400
-
Alias/AKA:SPFJ400.X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9
can ship 6/19/26
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$300.11
3
$291.78
5
$287.78
10
$287.06
20 +
$280.11
Click for Quote
Log in
to unlock special pricing