- Home ›
- All Products›
- SPFJ250
SPFJ250
Littelfuse Industrial Products
250A 1000VDC Photovoltaic Class J Fuse
Accessories Notify Me
RoHS Compliant
Description
+
250A 1000VDC Photovoltaic Class J Fuse
Search Keywords: SPFJ250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPFJ250
-
Alias/AKA:SPFJ250.X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$330.44
3
$327.22
5
$277.58
10
$256.07
20 +
$254.79
Click for Quote
Log in
to unlock special pricing