- Home ›
- All Products›
- SPFJ100
SPFJ100
Littelfuse Industrial Products
100A 1000VDC Photovoltaic Class J Fuse
Accessories Notify Me
RoHS Compliant
Description
+
100A 1000VDC Photovoltaic Class J Fuse
Search Keywords: SPFJ100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPFJ100
-
Alias/AKA:SPFJ100.X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$160.90
5
$141.85
10
$136.43
20
$135.75
50
$112.76
100 +
$112.20
Click for Quote
Log in
to unlock special pricing