- Home ›
- All Products›
- SPFI030.T
SPFI030.T
Littelfuse Industrial Products
1000VDC Inline Midget Solar Fuse - 30A
Accessories Notify Me
RoHS Compliant
Description
+
1000VDC Inline Midget Solar Fuse - 30A
Search Keywords: SPFI030T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPFI030.T
-
Alias/AKA:SPFI030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$21.92
30
$21.27
50
$20.65
100
$19.52
250
$19.00
500
$18.75
1,000 +
$18.27
Click for Quote
Log in
to unlock special pricing