- Home ›
- All Products›
- SPF020
1000VDC Midget Solar Fuse - 20A
Accessories Notify Me
RoHS Compliant
Description
+
1000VDC Midget Solar Fuse - 20A
Search Keywords: SPF020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPF020
-
Alias/AKA:0SPF020.T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$14.39
30
$13.41
50
$12.76
100
$12.17
250
$12.04
500
$11.91
1,000 +
$11.79
Click for Quote
Log in
to unlock special pricing