- Home ›
- All Products›
- SPF015
1000VDC Midget Solar Fuse - 15A
Accessories Notify Me
RoHS Compliant
Description
+
1000VDC Midget Solar Fuse - 15A
Search Keywords: SPF015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPF015
-
Alias/AKA:0SPF015.T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$15.00
30
$14.04
50
$12.36
100
$12.23
250
$12.10
500
$11.87
1,000 +
$11.75
Click for Quote
Log in
to unlock special pricing