- Home ›
- All Products›
- SPF012
1000VDC Midget Solar Fuse - 12A
Accessories Notify Me
RoHS Compliant
Description
+
1000VDC Midget Solar Fuse - 12A
Search Keywords: SPF012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPF012
-
Alias/AKA:0SPF012.T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$11.80
30
$11.35
50
$11.32
100
$11.11
250
$10.88
500
$10.74
1,000 +
$10.68
Click for Quote
Log in
to unlock special pricing