- Home ›
- All Products›
- SPF006
1000VDC Midget Solar Fuse - 6A
Accessories Notify Me
RoHS Compliant
Description
+
1000VDC Midget Solar Fuse - 6A
Search Keywords: SPF006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPF006
-
Alias/AKA:0SPF006.T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
10
$15.76
30
$14.58
50
$14.55
100
$13.96
250
$13.38
500
$13.03
1,000 +
$12.86
Click for Quote
Log in
to unlock special pricing