- Home ›
- All Products›
- SPF004R
SPF004R
Littelfuse Industrial Products
1000VDC Midget Solar Fuse Bulk 100-Pack PCB Tabs - 4A
Accessories Notify Me
RoHS Compliant
Description
+
1000VDC Midget Solar Fuse Bulk 100-Pack PCB Tabs - 4A
Search Keywords: SPF004R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPF004R
-
Alias/AKA:0SPF004.HXR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$16.55
5
$15.98
10
$15.59
25
$15.36
50
$15.14
100
$14.73
300 +
$14.54
Click for Quote
Log in
to unlock special pricing