- Home ›
- All Products›
- SPF002R
SPF002R
Littelfuse Industrial Products
1000VDC Midget Solar Fuse Bulk 100-Pack PCB Tabs - 2A
Accessories Notify Me
RoHS Compliant
Description
+
1000VDC Midget Solar Fuse Bulk 100-Pack PCB Tabs - 2A
Search Keywords: SPF002R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPF002R
-
Alias/AKA:0SPF002.HXR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$16.47
5
$15.90
10
$15.52
25
$15.29
50
$15.06
100
$14.66
300 +
$14.47
Click for Quote
Log in
to unlock special pricing