- Home ›
- All Products›
- SPF002
1000VDC Midget Solar Fuse - 2A
Accessories Notify Me
RoHS Compliant
Description
+
1000VDC Midget Solar Fuse - 2A
Search Keywords: SPF002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPF002
-
Alias/AKA:0SPF002.T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$11.79
30
$11.34
50
$11.31
100
$11.09
250
$10.87
500
$10.73
1,000 +
$10.67
Click for Quote
Log in
to unlock special pricing