- Home ›
- All Products›
- LSOY
Acs 125V Box Cover Unit 15A
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Acs 125V Box Cover Unit 15A
Search Keywords: LSOY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LSOY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$59.02
5
$52.66
10
$51.09
25
$48.90
50
$46.89
100
$45.64
250 +
$44.96
Click for Quote
Log in
to unlock special pricing