- Home ›
- All Products›
- LFT302003CS
LFT302003CS
Littelfuse Industrial Products
300V Class T Block 200A 3 Pole
Accessories Notify Me
RoHS Compliant
Description
+
300V Class T Block 200A 3 Pole
Search Keywords: LFT302003CS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFT302003CS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$382.59
3
$377.28
5 +
$372.11
Click for Quote
Log in
to unlock special pricing