- Home ›
- All Products›
- LFR600302SID
LFR600302SID
Littelfuse Industrial Products
600V Class R Block 30A 2 Pole
Accessories Notify Me
RoHS Compliant
Description
+
600V Class R Block 30A 2 Pole
Search Keywords: LFR600302SID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFR600302SID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$43.40
5
$38.72
10
$37.57
25
$36.48
50
$34.48
100
$33.56
250 +
$33.12
Click for Quote
Log in
to unlock special pricing