- Home ›
- All Products›
- LFR600302P
LFR600302P
Littelfuse Industrial Products
600V Class R Block 30A 2P P-Plate Term
Accessories Notify Me
RoHS Compliant
Description
+
600V Class R Block 30A 2P P-Plate Term
Search Keywords: LFR600302P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFR600302P
-
Alias/AKA:LFR60030-2P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$42.48
5
$37.91
10
$37.81
25
$35.71
50
$33.75
100
$33.67
250 +
$32.42
Click for Quote
Log in
to unlock special pricing