- Home ›
- All Products›
- LFR600301PID
LFR600301PID
Littelfuse Industrial Products
600V Class R Block 30A 1 Pole
Accessories Notify Me
RoHS Compliant
Description
+
600V Class R Block 30A 1 Pole
Search Keywords: LFR600301PID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFR600301PID
-
Alias/AKA:LFR60030-1PID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$26.69
5
$24.97
10
$23.82
25
$23.10
50
$22.11
100
$21.21
250 +
$20.64
Click for Quote
Log in
to unlock special pricing