- Home ›
- All Products›
- LFR250603C
LFR250603C
Littelfuse Industrial Products
250V Class R Block 60A 3 Pole
Accessories Notify Me
RoHS Compliant
Description
+
250V Class R Block 60A 3 Pole
Search Keywords: LFR250603C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFR250603C
-
Alias/AKA:LFR25060-3C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$57.62
5
$51.42
10
$49.88
25
$47.74
50
$45.78
100
$44.56
250 +
$43.97
Click for Quote
Log in
to unlock special pricing