- Home ›
- All Products›
- LFJ60060-3CID
LFJ60060-3CID
Littelfuse Industrial Products
The LFJ60060-3CID is a 3-pole, 60A, 600V Class J fuse block with box lug terminals, indication, and DIN rail mounting capabili ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The LFJ60060-3CID is a 3-pole, 60A, 600V Class J fuse block with box lug terminals, indication, and DIN rail mounting capability.
Search Keywords: LFJ600603CID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFJ60060-3CID
-
Alias/AKA:LFJ600603CID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$70.74
5
$65.94
10
$62.75
25
$62.12
50
$61.50
100
$60.89
250 +
$60.28
Click for Quote
Log in
to unlock special pricing