- Home ›
- All Products›
- LFH60060-3CID
LFH60060-3CID
Littelfuse Industrial Products
600V Class H Block 60A 3 Pole
Accessories Notify Me
RoHS Compliant
Description
+
600V Class H Block 60A 3 Pole
Search Keywords: LFH600603CID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH60060-3CID
-
Alias/AKA:LFH600603CID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$105.25
5
$76.33
10
$69.77
25
$65.55
50
$55.84
100
$54.03
250 +
$53.56
Click for Quote
Log in
to unlock special pricing