- Home ›
- All Products›
- LFH600303SID
LFH600303SID
Littelfuse Industrial Products
600V Class H Block 30A 3 Pole
Accessories Notify Me
RoHS Compliant
Description
+
600V Class H Block 30A 3 Pole
Search Keywords: LFH600303SID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH600303SID
-
Alias/AKA:LFH60030-3SID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$49.17
5
$43.88
10
$42.57
25
$41.33
50
$39.07
100
$38.03
250 +
$37.53
Click for Quote
Log in
to unlock special pricing