- Home ›
- All Products›
- LFH600302C
LFH600302C
Littelfuse Industrial Products
600V Class H Block 30A 2 Pole Non-Id
Accessories Notify Me
RoHS Compliant
Description
+
600V Class H Block 30A 2 Pole Non-Id
Search Keywords: LFH600302C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH600302C
-
Alias/AKA:LFH60030-2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$41.98
5
$37.46
10
$37.37
25
$35.29
50
$33.36
100
$33.27
250 +
$32.04
Click for Quote
Log in
to unlock special pricing