- Home ›
- All Products›
- LFH251003C
LFH251003C
Littelfuse Industrial Products
250V Class H Block 100A 3 Pole
Accessories Notify Me
RoHS Compliant
Description
+
250V Class H Block 100A 3 Pole
Search Keywords: LFH251003C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH251003C
-
Alias/AKA:LFH25100-3C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$145.37
5
$134.52
10
$128.76
20
$123.47
50
$120.17
100 +
$118.59
Click for Quote
Log in
to unlock special pricing