- Home ›
- All Products›
- L75QS040.V
L75QS040.V
Littelfuse Industrial Products
Powr-Speed Round-Body 750VDC 2Nd Gen Semiconductor Fuse - 40A
Accessories Notify Me
RoHS Compliant
Description
+
Powr-Speed Round-Body 750VDC 2Nd Gen Semiconductor Fuse - 40A
Search Keywords: L75QS040V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:L75QS040.V
-
Alias/AKA:L75QS040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$90.06
5
$83.34
10
$80.93
20
$76.49
50
$74.45
100 +
$73.47
Click for Quote
Log in
to unlock special pricing