- Home ›
- All Products›
- KLKR002
KLKR002
Littelfuse Industrial Products
Ul Class Cc Fast-Acting Fuse - 2A
Accessories Notify Me
RoHS Compliant
Description
+
Ul Class Cc Fast-Acting Fuse - 2A
Search Keywords: KLKR002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:KLKR002
-
Alias/AKA:KLKR002.T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$19.701
10
$17.910
30
$17.640
50
$17.390
100
$16.920
250
$16.710
500
$16.600
1,000 +
$16.400
Click for Quote
Log in
to unlock special pricing