- Home ›
- All Products›
- JLLS050
JLLS050
Littelfuse Industrial Products
Fus 600V F/A Class T 50A
Accessories Notify Me
RoHS Compliant
Description
+
Fus 600V F/A Class T 50A
Search Keywords: JLLS050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLS050
-
Alias/AKA:JLLS050.T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$41.78
5
$37.28
10
$37.18
30
$35.12
50
$33.19
100
$33.11
250 +
$31.88
Click for Quote
Log in
to unlock special pricing