- Home ›
- All Products›
- JLLS030
JLLS030
Littelfuse Industrial Products
Fus 600V F/A Class T 30A
Accessories Notify Me
RoHS Compliant
Description
+
Fus 600V F/A Class T 30A
Search Keywords: JLLS030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLS030
-
Alias/AKA:JLLS030.T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
10
$24.08
30
$23.36
50
$22.36
100
$21.44
250
$20.87
500
$20.59
1,000 +
$20.06
Click for Quote
Log in
to unlock special pricing