- Home ›
- All Products›
- JLLN060
JLLN060
Littelfuse Industrial Products
Fus 300V F/A Class T 60A
Accessories Notify Me
RoHS Compliant
Description
+
Fus 300V F/A Class T 60A
Search Keywords: JLLN060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLN060
-
Alias/AKA:JLLN060.T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$26.28
30
$25.64
50
$25.26
100
$24.34
250
$23.74
500
$23.38
1,000 +
$22.90
Click for Quote
Log in
to unlock special pricing