- Home ›
- All Products›
- JLLN035.TXLS
JLLN035.TXLS
Littelfuse Industrial Products
Fus 160VDC F/A Telecom 35A PCB Mount
Accessories Notify Me
RoHS Compliant
Description
+
Fus 160VDC F/A Telecom 35A PCB Mount
Search Keywords: JLLN035TXLS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLN035.TXLS
-
Alias/AKA:JLLN035LS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$43.78
5
$39.06
10
$37.90
30
$36.27
50
$34.78
100
$33.85
250 +
$33.41
Click for Quote
Log in
to unlock special pricing