- Home ›
- All Products›
- FLU.44
Fast-Acting 1000V Midget Fuse For Multimeter Protection - 0.44A
Accessories Notify Me
RoHS Compliant
Description
+
Fast-Acting 1000V Midget Fuse For Multimeter Protection - 0.44A
Search Keywords: FLU44
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:FLU.44
-
Alias/AKA:0FLU.440T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$28.66
30
$27.43
50
$25.19
100
$23.73
250
$21.55
500
$20.31
1,000 +
$20.21
Click for Quote
Log in
to unlock special pricing