- Home ›
- All Products›
- 155900
Fuse Block, Cartridge, OMNI-BLOK Series, 125V, 10A, J-Lead | Littelfuse 01550900M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Block, Cartridge, OMNI-BLOK Series, 125V, 10A, J-Lead | Littelfuse 01550900M
Search Keywords: 155900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:155900
-
Alias/AKA:01550900M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/7/26