- Home ›
- All Products›
- 0JTD030.TXID
0JTD030.TXID
Littelfuse Industrial Products
Ul Class J Time-Delay Fuses With Indication - 30A
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Ul Class J Time-Delay Fuses With Indication - 30A
Search Keywords: 0JTD030TXID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0JTD030.TXID
-
Alias/AKA:JTD030ID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$33.44
10
$30.40
30
$28.64
50
$28.23
100
$27.07
250
$26.35
500
$26.00
1,000 +
$25.33
Click for Quote
Log in
to unlock special pricing