- Home ›
- All Products›
- CON-3/24/40
Littelfuse / Hartland Controls
CON-3/24/40
3P 24V 40A CONTACTOR
Accessories Notify Me
RoHS Compliant
Description
+
3P 24V 40A CONTACTOR
Search Keywords: CON32440
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / Hartland Controls |
| Part No: | CON-3/24/40 |
| Alias/AKA: | HCCY3XQ04CG850 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
Supplier's Standard Package:
|
25 |
Frequently Asked Questions
Is CON-3/24/40 RoHS compliant?
Yes, CON-3/24/40 is RoHS compliant.
What is the lead time for CON-3/24/40?
The standard lead time for CON-3/24/40 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
7
$58.02
13
$46.86
19
$44.89
25 +
$43.99
Click for Quote
Log in
to unlock special pricing