- Home ›
- All Products›
- U297025
FUSE - MINI 32VDC 25A 500
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
FUSE - MINI 32VDC 25A 500
Search Keywords: U297025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:U297025
-
Alias/AKA:0297025.U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is U297025 RoHS compliant?
Yes, U297025 is RoHS compliant.
What is the lead time for U297025?
The standard lead time for U297025 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
500
$0.1500
2,500
$0.1182
5,000
$0.1130
7,500
$0.1114
25,000
$0.1068
50,000
$0.1026
100,000
$0.1024
150,000 +
$0.1013
Click for Quote
Log in
to unlock special pricing