- Home ›
- All Products›
- U297005
FUSE - MINI 32VDC 5A 500 P
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
FUSE - MINI 32VDC 5A 500 P
Search Keywords: U297005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:U297005
-
Alias/AKA:0297005.U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is U297005 RoHS compliant?
Yes, U297005 is RoHS compliant.
What is the lead time for U297005?
The standard lead time for U297005 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
500
$0.1500
2,500
$0.1182
5,000
$0.1130
7,500
$0.1114
25,000
$0.1068
50,000
$0.1026
100,000
$0.1024
150,000 +
$0.1013
Click for Quote
Log in
to unlock special pricing