- Home ›
- All Products›
- SFE9H
FUSE SFE FA 32V 9A
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
FUSE SFE FA 32V 9A
Search Keywords: SFE9H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:SFE9H
-
Alias/AKA:0307009.H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is SFE9H RoHS compliant?
Yes, SFE9H is RoHS compliant.
What is the lead time for SFE9H?
The standard lead time for SFE9H is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
100
$0.2654
1,000
$0.2091
2,500
$0.2000
5,000
$0.1971
7,500
$0.1890
25,000
$0.1816
50,000
$0.1811
100,000 +
$0.1792
Click for Quote
Log in
to unlock special pricing