- Home ›
- All Products›
- MIN25BP
FUSE - MINI BLADE 32V 25A
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
FUSE - MINI BLADE 32V 25A
Search Keywords: MIN25BP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:MIN25BP
-
Alias/AKA:0MIN025.VP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is MIN25BP RoHS compliant?
Yes, MIN25BP is RoHS compliant.
What is the lead time for MIN25BP?
The standard lead time for MIN25BP is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
5
5 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
25
$2.15
100
$1.75
250
$1.67
500
$1.62
1,000
$1.53
2,500
$1.49
5,000
$1.45
7,500 +
$1.44
Click for Quote
Log in
to unlock special pricing