- Home ›
- All Products›
- MEG350
FUSE - MEGA 32V, 350A, 1 P
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
FUSE - MEGA 32V, 350A, 1 P
Search Keywords: MEG350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:MEG350
-
Alias/AKA:0MEG350.X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
Supplier's Standard Package:
10
Frequently Asked Questions
Is MEG350 RoHS compliant?
Yes, MEG350 is RoHS compliant.
What is the lead time for MEG350?
The standard lead time for MEG350 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
10
$9.40
30
$9.11
50
$8.70
100
$8.45
250
$7.98
500
$7.77
1,000 +
$7.67
Click for Quote
Log in
to unlock special pricing