- Home ›
- All Products›
- MCAS020.V
Littelfuse Commercial Vehicle Products
MCAS020.V
FUSE - MCASE 32V 20A 5-P
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
FUSE - MCASE 32V 20A 5-P
Search Keywords: MCAS020V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:MCAS020.V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is MCAS020.V RoHS compliant?
Yes, MCAS020.V is RoHS compliant.
What is the lead time for MCAS020.V?
The standard lead time for MCAS020.V is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
100
$2.17
300
$2.08
500
$2.02
1,000
$1.91
2,500
$1.86
5,000
$1.81
7,500
$1.78
10,000 +
$1.77
Click for Quote
Log in
to unlock special pricing