- Home ›
- All Products›
- JCAS20BP
FUSE JCASE 32V 20A 1-PC
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
FUSE JCASE 32V 20A 1-PC
Search Keywords: JCAS20BP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse Commercial Vehicle Products |
| Part No: | JCAS20BP |
| Alias/AKA: | JCAS020.XP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | MX |
Supplier's Standard Package:
|
5 |
Frequently Asked Questions
Is JCAS20BP RoHS compliant?
Yes, JCAS20BP is RoHS compliant.
What is the lead time for JCAS20BP?
The standard lead time for JCAS20BP is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
13 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
10
$3.03
100
$2.46
250
$2.35
500
$2.25
1,000
$2.16
2,500
$2.10
5,000
$2.05
7,500 +
$2.02
Click for Quote
Log in
to unlock special pricing