- Home ›
- All Products›
- JCAS040.XP
Littelfuse Commercial Vehicle Products
JCAS040.XP
FUSE JCASE 32V 40A 1-PC
Accessories Notify Me
RoHS Compliant
Description
+
FUSE JCASE 32V 40A 1-PC
Search Keywords: JCAS040XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:JCAS040.XP
-
Alias/AKA:JCAS40BP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is JCAS040.XP RoHS compliant?
Yes, JCAS040.XP is RoHS compliant.
What is the lead time for JCAS040.XP?
The standard lead time for JCAS040.XP is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$3.03
100
$2.46
250
$2.35
500
$2.25
1,000
$2.16
2,500
$2.10
5,000
$2.05
7,500 +
$2.02
Click for Quote
Log in
to unlock special pricing