- Home ›
- All Products›
- JCAS025.X
Littelfuse Commercial Vehicle Products
JCAS025.X
FUSE - JCASE 32V 25A 1-P
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
FUSE - JCASE 32V 25A 1-P
Search Keywords: JCAS025X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:JCAS025.X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is JCAS025.X RoHS compliant?
Yes, JCAS025.X is RoHS compliant.
What is the lead time for JCAS025.X?
The standard lead time for JCAS025.X is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
10
$3.59
50
$3.01
250
$2.78
500
$2.66
1,000
$2.55
2,500
$2.49
5,000
$2.42
7,500 +
$2.39
Click for Quote
Log in
to unlock special pricing