- Home ›
- All Products›
- ATO4BP
FUSE - ATO BLADE 32V 4A 5-
Accessories Notify Me
RoHS Compliant
Description
+
FUSE - ATO BLADE 32V 4A 5-
Search Keywords: ATO4BP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:ATO4BP
-
Alias/AKA:0ATO004.VP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361010
-
COO:MX
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is ATO4BP RoHS compliant?
Yes, ATO4BP is RoHS compliant.
What is the lead time for ATO4BP?
The standard lead time for ATO4BP is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
5
5 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
25
$1.89
100
$1.59
250
$1.54
500
$1.47
1,000
$1.41
2,500
$1.35
5,000
$1.31
7,500 +
$1.30
Click for Quote
Log in
to unlock special pricing